


BLL8H0514L-130U | |
|---|---|
DigiKey Part Number | 2832-BLL8H0514L-130U-ND |
Manufacturer | |
Manufacturer Product Number | BLL8H0514L-130U |
Description | RF MOSFET LDMOS 100V 1.4GHZ 50MA |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 50 mA 1.2GHz ~ 1.4GHz 17dB 130W CDFM2 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Ampleon USA Inc. | Current - Test 50 mA |
Packaging Tray | Power - Output 130W |
Part Status Active | Voltage - Rated 100 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.2GHz ~ 1.4GHz | Package / Case SOT-1135A |
Gain 17dB | Supplier Device Package CDFM2 |

