


BLL6G1214L-250,112 | |
|---|---|
DigiKey Part Number | 2832-BLL6G1214L-250,112-ND |
Manufacturer | |
Manufacturer Product Number | BLL6G1214L-250,112 |
Description | RF MOSFET LDMOS 89V 1.4GHZ 150MA |
Customer Reference | |
Detailed Description | RF Mosfet 36 V 150 mA 1.2GHz ~ 1.4GHz 15dB 250W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 15dB | |
Voltage - Test | 36 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 250W | |
Voltage - Rated | 89 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A |

