


BLF898U | |
|---|---|
DigiKey Part Number | 2832-BLF898U-ND |
Manufacturer | |
Manufacturer Product Number | BLF898U |
Description | RF MOSFET LDMOS 120V 1.8A SOT-53 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 900 mA 470MHz ~ 800MHz 18dB 900W SOT539A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 470MHz ~ 800MHz | |
Gain | 18dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 900 mA | |
Power - Output | 900W | |
Voltage - Rated | 120 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A |

