


BLF888ESU | |
|---|---|
DigiKey Part Number | 2832-BLF888ESU-ND |
Manufacturer | |
Manufacturer Product Number | BLF888ESU |
Description | RF MOSFET LDMOS 104V 600MA SOT-5 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 600 mA 600MHz ~ 700MHz 17dB 750W SOT539B |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Ampleon USA Inc. | Current - Test 600 mA |
Packaging Tray | Power - Output 750W |
Part Status Active | Voltage - Rated 104 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-539B |
Frequency 600MHz ~ 700MHz | Supplier Device Package SOT539B |
Gain 17dB |

