


BLF888DU | |
|---|---|
DigiKey Part Number | 2832-BLF888DU-ND |
Manufacturer | |
Manufacturer Product Number | BLF888DU |
Description | RF MOSFET LDMOS 104V 860MHZ 1.7A |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1.3 A 860MHz 21dB 250W SOT539A |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Ampleon USA Inc. | Current - Test 1.3 A |
Packaging Tray | Power - Output 250W |
Part Status Active | Voltage - Rated 104 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 860MHz | Package / Case SOT-539A |
Gain 21dB | Supplier Device Package SOT539A |

