


BLF888BS,112 | |
|---|---|
DigiKey Part Number | 2832-BLF888BS,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF888BS,112 |
Description | RF MOSFET LDMOS 104V 860MHZ 1.3A |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 470MHz ~ 860MHz 21dB 250W SOT539B |
Datasheet | Datasheet |
Category | Gain 21dB |
Manufacturer Ampleon USA Inc. | Voltage - Test 50 V |
Packaging Tray | Current Rating (Amps) 2.8µA |
Part Status Active | Power - Output 250W |
Technology LDMOS | Voltage - Rated 104 V |
Configuration Dual, Common Source | Package / Case SOT539B |
Frequency 470MHz ~ 860MHz | Supplier Device Package SOT539B |

