


BLF888AS,112 | |
|---|---|
DigiKey Part Number | 2832-BLF888AS,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF888AS,112 |
Description | RF MOSFET LDMOS 110V 860MHZ 1.3A |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1.3 A 860MHz 21dB 250W SOT539B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 860MHz | |
Gain | 21dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.3 A | |
Power - Output | 250W | |
Voltage - Rated | 110 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-539B | |
Supplier Device Package | SOT539B |

