


BLF7G20LS-90P,118 | |
|---|---|
DigiKey Part Number | 2832-BLF7G20LS-90P,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF7G20LS-90P,118 |
Description | RF MOSFET LDMOS 65V 2.17GHZ 550M |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 550 mA 1.81GHz ~ 1.88GHz 19.5dB 40W LDMOST |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current Rating (Amps) 18A |
Packaging Tape & Reel (TR) | Current - Test 550 mA |
Part Status Active | Power - Output 40W |
Technology LDMOS | Voltage - Rated 65 V |
Configuration Dual, Common Source | Mounting Type Surface Mount |
Frequency 1.81GHz ~ 1.88GHz | Package / Case SOT-1121B |
Gain 19.5dB | Supplier Device Package LDMOST |

