


BLF7G20LS-200,118 | |
|---|---|
DigiKey Part Number | 2832-BLF7G20LS-200,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF7G20LS-200,118 |
Description | RF MOSFET LDMOS 65V 1.99GHZ 1.62 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.62 A 1.81GHz ~ 1.88GHz 18dB 55W SOT502B |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 1.62 A |
Packaging Tape & Reel (TR) | Power - Output 55W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.81GHz ~ 1.88GHz | Package / Case SOT-502B |
Gain 18dB | Supplier Device Package SOT502B |

