


BLF7G10LS-250,118 | |
|---|---|
DigiKey Part Number | 2832-BLF7G10LS-250,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF7G10LS-250,118 |
Description | RF MOSFET LDMOS 65V 960MHZ 1.8A |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 1.8 A 920MHz ~ 960MHz 19.5dB 60W SOT502B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 920MHz ~ 960MHz | |
Gain | 19.5dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.8 A | |
Power - Output | 60W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B |

