


BLF6G38-50,112 | |
|---|---|
DigiKey Part Number | 2832-BLF6G38-50,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF6G38-50,112 |
Description | RF MOSFET LDMOS 65V 3.8GHZ 450MA |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 450 mA 3.4GHz ~ 3.6GHz 14dB 9W SOT502A |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16.5A |
Manufacturer Ampleon USA Inc. | Current - Test 450 mA |
Packaging Tray | Power - Output 9W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 3.4GHz ~ 3.6GHz | Package / Case SOT-502A |
Gain 14dB | Supplier Device Package SOT502A |
Voltage - Test 28 V |

