


BLF6G13LS-250P,112 | |
|---|---|
DigiKey Part Number | 2832-BLF6G13LS-250P,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF6G13LS-250P,112 |
Description | RF MOSFET LDMOS 100V 1.3GHZ 1.5A |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.3GHz 17dB 250W LDMOST |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Ampleon USA Inc. | Current - Test 100 mA |
Packaging Tray | Power - Output 250W |
Part Status Active | Voltage - Rated 100 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 1.3GHz | Package / Case SOT-1121B |
Gain 17dB | Supplier Device Package LDMOST |

