


BLF644PU | |
|---|---|
DigiKey Part Number | 2832-BLF644PU-ND |
Manufacturer | |
Manufacturer Product Number | BLF644PU |
Description | RF MOSFET LDMOS 65V 1.3GHZ 700MA |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 200 mA 860MHz 23.5dB 100W LDMOST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 860MHz | |
Gain | 23.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 100W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1228A | |
Supplier Device Package | LDMOST |

