


BLF573S,112 | |
|---|---|
DigiKey Part Number | 2832-BLF573S,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF573S,112 |
Description | RF MOSFET LDMOS 110V 500MHZ 1.8A |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 900 mA 225MHz 27.2dB 300W SOT502B |
Datasheet | Datasheet |
Category | Current Rating (Amps) 42A |
Manufacturer Ampleon USA Inc. | Current - Test 900 mA |
Packaging Tray | Power - Output 300W |
Part Status Active | Voltage - Rated 110 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 225MHz | Package / Case SOT-502B |
Gain 27.2dB | Supplier Device Package SOT502B |
Voltage - Test 50 V |

