


BLF573,112 | |
|---|---|
DigiKey Part Number | 2832-BLF573,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF573,112 |
Description | RF MOSFET LDMOS 110V 500MHZ 1.8A |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 900 mA 225MHz 27.2dB 300W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 225MHz | |
Gain | 27.2dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 42A | |
Noise Figure | - | |
Current - Test | 900 mA | |
Power - Output | 300W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A |

