


BLF2425M8LS140U | |
|---|---|
DigiKey Part Number | 2832-BLF2425M8LS140U-ND |
Manufacturer | |
Manufacturer Product Number | BLF2425M8LS140U |
Description | RF MOSFET LDMOS 65V 2.5GHZ 1.3A |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.3 A 2.45GHz 19dB 140W SOT502B |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 1.3 A |
Packaging Tray | Power - Output 140W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 2.45GHz | Package / Case SOT-502B |
Gain 19dB | Supplier Device Package SOT502B |

