


BLF2425M8L140J | |
|---|---|
DigiKey Part Number | 2832-BLF2425M8L140JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF2425M8L140J |
Description | RF MOSFET LDMOS 65V 2.5GHZ 1.3A |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.3 A 2.45GHz 19dB 140W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.45GHz | |
Gain | 19dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.3 A | |
Power - Output | 140W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A |

