


BLF2425M7L250P,112 | |
|---|---|
DigiKey Part Number | 2832-BLF2425M7L250P,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF2425M7L250P,112 |
Description | RF MOSFET LDMOS 65V 2.5GHZ 20MA |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 20 mA 2.45GHz 15dB 250W SOT539A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.45GHz | |
Gain | 15dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 20 mA | |
Power - Output | 250W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A |

