



BLF183XRSU | |
|---|---|
DigiKey Part Number | 2832-BLF183XRSU-ND |
Manufacturer | |
Manufacturer Product Number | BLF183XRSU |
Description | RF MOSFET LDMOS 135V 600MHZ 1.2A |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 108MHz 28dB 350W LDMOST |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Ampleon USA Inc. | Current - Test 100 mA |
Packaging Tray | Power - Output 350W |
Part Status Active | Voltage - Rated 135 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-1121B |
Frequency 108MHz | Supplier Device Package LDMOST |
Gain 28dB |

