


BLF174XR,112 | |
|---|---|
DigiKey Part Number | 2832-BLF174XR,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF174XR,112 |
Description | RF MOSFET LDMOS 110V 128MHZ 500M |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 108MHz 28.5dB 600W SOT1214A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 108MHz | |
Gain | 28.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 600W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1214A | |
Supplier Device Package | SOT1214A |

