



BLF1721M8LS200U | |
|---|---|
DigiKey Part Number | 2832-BLF1721M8LS200U-ND |
Manufacturer | |
Manufacturer Product Number | BLF1721M8LS200U |
Description | RF MOSFET LDMOS 65V 2.1GHZ 2A SO |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 2 A 2.11GHz ~ 2.17GHz 19dB 55W SOT502B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 19dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 2 A | |
Power - Output | 55W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B |

