


BLF10M6200U | |
|---|---|
DigiKey Part Number | 2832-BLF10M6200U-ND |
Manufacturer | |
Manufacturer Product Number | BLF10M6200U |
Description | RF MOSFET LDMOS 65V 1GHZ 1.4A SO |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.4 A 871.5MHz ~ 891.5MHz 20dB 40W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 871.5MHz ~ 891.5MHz | |
Gain | 20dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.4 A | |
Power - Output | 40W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A |

