
BLC9G20XS-400AVTY | |
|---|---|
DigiKey Part Number | 2832-BLC9G20XS-400AVTYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLC9G20XS-400AVTY |
Description | RF MOSFET LDMOS 65V 1.995GHZ 1.8 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 800 mA 1.88GHz ~ 1.93GHz 16.2dB 570W SOT-1258-7 |
Datasheet | Datasheet |
Category | Voltage - Test 32 V |
Manufacturer Ampleon USA Inc. | Current Rating (Amps) 2.8µA |
Packaging Tape & Reel (TR) | Current - Test 800 mA |
Part Status Active | Power - Output 570W |
Technology LDMOS | Voltage - Rated 65 V |
Frequency 1.88GHz ~ 1.93GHz | Package / Case SOT-1258-7 |
Gain 16.2dB | Supplier Device Package SOT-1258-7 |

