


BLC8G24LS-240AVY | |
|---|---|
DigiKey Part Number | 2832-BLC8G24LS-240AVYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLC8G24LS-240AVY |
Description | RF MOSFET LDMOS 65V 2.4GHZ 1.23A |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 2.3GHz ~ 2.4GHz 14.5dB 56W DFM8 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 500 mA |
Packaging Tape & Reel (TR) | Power - Output 56W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-1252-1 |
Frequency 2.3GHz ~ 2.4GHz | Supplier Device Package DFM8 |
Gain 14.5dB |

