


BLA8G1011LS-300U | |
|---|---|
DigiKey Part Number | 2832-BLA8G1011LS-300U-ND |
Manufacturer | |
Manufacturer Product Number | BLA8G1011LS-300U |
Description | RF MOSFET LDMOS 65V 1.09GHZ 150M |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 150 mA 1.06GHz 16.5dB 300W SOT502B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.06GHz | |
Gain | 16.5dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 300W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B |

