


BLA8G1011L-300U | |
|---|---|
DigiKey Part Number | 2832-BLA8G1011L-300U-ND |
Manufacturer | |
Manufacturer Product Number | BLA8G1011L-300U |
Description | RF MOSFET LDMOS 65V 1.09GHZ 150M |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 150 mA 1.06GHz 16.5dB 300W SOT502A |
Datasheet | Datasheet |
Category | Voltage - Test 32 V |
Manufacturer Ampleon USA Inc. | Current - Test 150 mA |
Packaging Tray | Power - Output 300W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.06GHz | Package / Case SOT-502A |
Gain 16.5dB | Supplier Device Package SOT502A |

