


BLA6H1011-600,112 | |
|---|---|
DigiKey Part Number | 2832-BLA6H1011-600,112-ND |
Manufacturer | |
Manufacturer Product Number | BLA6H1011-600,112 |
Description | RF MOSFET LDMOS 100V 1.09GHZ 100 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 100 mA 1.03GHz ~ 1.09GHz 17dB 600W SOT539A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.03GHz ~ 1.09GHz | |
Gain | 17dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 72A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 600W | |
Voltage - Rated | 100 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A |

