


BLA6H0912LS-1000U | |
|---|---|
DigiKey Part Number | 2832-BLA6H0912LS-1000U-ND |
Manufacturer | |
Manufacturer Product Number | BLA6H0912LS-1000U |
Description | RF MOSFET LDMOS 100V 1.215GHZ 20 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 1.03GHz 15.5dB 1000W SOT539B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.03GHz | |
Gain | 15.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 1000W | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-539B | |
Supplier Device Package | SOT539B |

