


BLA6H0912L-1000U | |
|---|---|
DigiKey Part Number | 2832-BLA6H0912L-1000U-ND |
Manufacturer | |
Manufacturer Product Number | BLA6H0912L-1000U |
Description | RF MOSFET LDMOS 100V 1.215GHZ 20 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 1.03GHz 15.5dB 1000W SOT539A |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Ampleon USA Inc. | Current - Test 200 mA |
Packaging Tray | Power - Output 1000W |
Part Status Active | Voltage - Rated 100 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-539A |
Frequency 1.03GHz | Supplier Device Package SOT539A |
Gain 15.5dB |

