
BCM43907KWBGT | |
|---|---|
DigiKey Part Number | 2832-BCM43907KWBGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCM43907KWBGT |
Description | IC RF TXRX + MCU WIFI 802.11A/B/ |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.845GHz 316-XFBGA, WLCSP |
Category | Power - Output 20.5dBm |
Mfr | Sensitivity -98.9dBm |
Series | Memory Size 640kB ROM, 2MB SRAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Part Status Obsolete | GPIO 17 |
Type TxRx + MCU | Voltage - Supply 1.71V ~ 3.63V |
RF Family/Standard WiFi | Operating Temperature -30°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | Package / Case 316-XFBGA, WLCSP |
Frequency | Supplier Device Package 316-WLCSP (4.91x5.85) |
Data Rate (Max) 150Mbps |

