
BCM4356XKUBGT | |
|---|---|
DigiKey Part Number | 2832-BCM4356XKUBGT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCM4356XKUBGT |
Description | RF MICROCNTROLLEROS - MCU WICED |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi, FM 802.11ac, Bluetooth v4.1 +EDR 65MHz ~ 108MHz, 2.402GHz ~ 2.48GHz, 4.9GHz ~ 5.845GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi, FM | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 867Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -96.4dBm | |
Memory Size | 640kB ROM, 768kB SRAM | |
Serial Interfaces | HCI, I2S, JTAG, PCM, SDIO, SPI, UART, USB | |
GPIO | 11 | |
Voltage - Supply | 1.14V ~ 3.63V | |
Current - Receiving | 65mA ~ 116mA | |
Current - Transmitting | 300mA ~ 620mA | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

