
BB156 | |
|---|---|
DigiKey Part Number | 2832-BB156-ND |
Manufacturer | |
Manufacturer Product Number | BB156 |
Description | DIODE VARACTOR 10V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 5.4pF @ 7.5V, 1MHz | |
Capacitance Ratio | 3.9 | |
Capacitance Ratio Condition | C1/C7.5 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 |

