
BB131 | |
|---|---|
DigiKey Part Number | 2832-BB131-ND |
Manufacturer | |
Manufacturer Product Number | BB131 |
Description | DIODE VARACTOR 30V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 1.055pF @ 28V, 1MHz | |
Capacitance Ratio | 16.0 | |
Capacitance Ratio Condition | C0.5/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 |

