
BAP65-05 | |
|---|---|
DigiKey Part Number | 2832-BAP65-05-ND |
Manufacturer | |
Manufacturer Product Number | BAP65-05 |
Description | RF DIODE PIN 30V 250MW SOT-23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 30V 100 mA 250 mW SOT-23 (TO-236AB) |
Category | Capacitance @ Vr, F 0.425pF @ 20V, 1MHz |
Manufacturer NXP USA Inc. | Resistance @ If, F 350mOhm @ 100mA, 100MHz |
Packaging Bulk | Power Dissipation (Max) 250 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type PIN - 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 30V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Max 100 mA |

