
A4931GETTR-T | |
|---|---|
DigiKey Part Number | 2832-A4931GETTR-T-ND |
Manufacturer | |
Manufacturer Product Number | A4931GETTR-T |
Description | Motor Driver ICs Controller - Sp |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-QFN-EP (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 37.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN-EP (5x5) |

