
A1DT-S627L1133AC00 | |
|---|---|
DigiKey Part Number | 2832-A1DT-S627L1133AC00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1DT-S627L1133AC00 |
Description | A1DT-S627L1133AC00 |
Customer Reference | |
Detailed Description | LED Lighting Color SignalSure 30 Red 630nm (Typ) 2-PLCC |
Datasheet | Datasheet |
Category | Current - Max 60mA |
Mfr | Luminous Flux @ Current/Temperature 4lm (2lm ~ 6lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-PLCC |
Wavelength 630nm (Typ) | Supplier Device Package 2-PLCC |
Current - Test 30mA | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 2.3V | Height - Seated (Max) 0.083" (2.10mm) |
Lumens/Watt @ Current - Test 58 lm/W |

