
9LPR501SGLF | |
|---|---|
DigiKey Part Number | 2832-9LPR501SGLF-ND |
Manufacturer | |
Manufacturer Product Number | 9LPR501SGLF |
Description | IC CLK SYNTHESIZER PCIE 64-TFSOP |
Customer Reference | |
Detailed Description | Intel CK505, PCI Express (PCIe) Clock Synthesizer IC 400MHz 1 Output 64-TSSOP |
Category | Number of Circuits 1 |
Manufacturer Renesas | Ratio - Input:Output 1:17 |
Packaging Tube | Differential - Input:Output No/Yes |
Part Status Obsolete | Frequency - Max 400MHz |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
PLL Yes | Operating Temperature 0°C ~ 70°C (TA) |
Main Purpose Intel CK505, PCI Express (PCIe) | Mounting Type Surface Mount |
Input Crystal | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Output Clock | Supplier Device Package 64-TSSOP |

