
9EPRS488CKLF | |
|---|---|
DigiKey Part Number | 2832-9EPRS488CKLF-ND |
Manufacturer | |
Manufacturer Product Number | 9EPRS488CKLF |
Description | IC CLK/FREQ SYN AMD CPU 72-VFQFN |
Customer Reference | |
Detailed Description | AMD CPU Clock/Frequency Synthesizer, Multiplexer IC 234.33MHz 1 Output 72-VFQFPN (10x10) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:25 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Bulk | Frequency - Max 234.33MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose AMD CPU | Package / Case 72-VFQFN Exposed Pad |
Input Crystal | Supplier Device Package 72-VFQFPN (10x10) |
Output Clock | Base Product Number |
Number of Circuits 1 |

