PCI Express (PCIe) IC 140MHz 1 Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB202CGLF

DigiKey Part Number
2832-9DB202CGLF-ND
Manufacturer
Manufacturer Product Number
9DB202CGLF
Description
IC JITTER ATTENUATOR PCIE 20TSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Jitter Attenuator, Multiplexer IC 140MHz 1 Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tube
Frequency - Max
140MHz
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Supplier Device Package
20-TSSOP
Output
HCSL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.690
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.