
954226AGLFT | |
|---|---|
DigiKey Part Number | 2832-954226AGLFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 954226AGLFT |
Description | IC PROG TIMING PCIE 56-TFSOP |
Customer Reference | |
Detailed Description | Intel CPU-M, Intel CPU, PCI Express (PCIe) Programmable Timing IC 400MHz 1 Output 56-TFSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Intel CPU-M, Intel CPU, PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TFSOP |

