
932SV901AKLF | |
|---|---|
DigiKey Part Number | 2832-932SV901AKLF-ND |
Manufacturer | |
Manufacturer Product Number | 932SV901AKLF |
Description | CLOCK GENERATORS & SUPPORT PRODU |
Customer Reference | |
Detailed Description | IC Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | - | |
Main Purpose | - | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Voltage - Supply | - | |
Operating Temperature | - |

