
89HPES32T8ZHBXG | |
|---|---|
DigiKey Part Number | 2832-89HPES32T8ZHBXG-ND |
Manufacturer | |
Manufacturer Product Number | 89HPES32T8ZHBXG |
Description | IC INTFACE SPECIALIZED 500SBGA |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 500-SBGA (31x31) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Switch Interfacing | |
Interface | PCI Express, SMBus | |
Voltage - Supply | 0.9V ~ 1.1V | |
Package / Case | 500-LBGA | |
Supplier Device Package | 500-SBGA (31x31) | |
Mounting Type | Surface Mount |

