
89H24NT24G2ZCHLGI | |
|---|---|
DigiKey Part Number | 2832-89H24NT24G2ZCHLGI-ND |
Manufacturer | |
Manufacturer Product Number | 89H24NT24G2ZCHLGI |
Description | PCI Bus Controller, CMOS, PBGA32 |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 324-FCBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Switch Interfacing | |
Interface | PCI Express, SMBus | |
Voltage - Supply | 0.9V ~ 1.1V | |
Package / Case | 324-BBGA, FCBGA | |
Supplier Device Package | 324-FCBGA (19x19) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |

