
87608AYILF | |
|---|---|
DigiKey Part Number | 2832-87608AYILF-ND |
Manufacturer | SkyHigh Memory Limited |
Manufacturer Product Number | 87608AYILF |
Description | IC CLOCK GENERATOR 32TQFP |
Customer Reference | |
Detailed Description | Clock Generator IC 166.67MHz 1 32-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:9 |
Manufacturer SkyHigh Memory Limited | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 166.67MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL, Crystal | Package / Case 32-LQFP |
Output LVCMOS, LVTTL | Supplier Device Package 32-TQFP (7x7) |
Number of Circuits 1 |

