
8752CYILF | |
|---|---|
DigiKey Part Number | 2832-8752CYILF-ND |
Manufacturer | |
Manufacturer Product Number | 8752CYILF |
Description | IC CLOCK MULTIPLIER 32TQFP |
Customer Reference | |
Detailed Description | Clock Multiplier, Zero Delay Buffer IC 240MHz 1 32-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 240MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
Type Clock Multiplier, Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 32-LQFP |
Output LVCMOS, LVTTL | Supplier Device Package 32-TQFP (7x7) |
Number of Circuits 1 | Base Product Number |

