
874003AGI-02LF | |
|---|---|
DigiKey Part Number | 2832-874003AGI-02LF-ND |
Manufacturer | |
Manufacturer Product Number | 874003AGI-02LF |
Description | IC JITTER ATTENUATOR PCIE 20TSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Jitter Attenuator IC 320MHz 1 Output 20-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 320MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |

