Clock Generator IC 1GHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87339AGI-11LF

DigiKey Part Number
2832-87339AGI-11LF-ND
Manufacturer
Manufacturer Product Number
87339AGI-11LF
Description
IC CLOCK GENERATOR 20TSSOP
Customer Reference
Detailed Description
Clock Generator IC 1GHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tube
Frequency - Max
1GHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output
LVPECL
Supplier Device Package
20-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.741
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate 299,85 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.