
85320AMILF | |
|---|---|
DigiKey Part Number | 2832-85320AMILF-ND |
Manufacturer | |
Manufacturer Product Number | 85320AMILF |
Description | IC CLK TRANSLTR 1:1 267MHZ 8SOIC |
Customer Reference | |
Detailed Description | Translator Circuit Channel 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

