
844003BGI-01LF | |
|---|---|
DigiKey Part Number | 2832-844003BGI-01LF-ND |
Manufacturer | |
Manufacturer Product Number | 844003BGI-01LF |
Description | IC FREQ SYNTH 24TSSOP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 680MHz 1 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 680MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Input LVCMOS, LVTTL, Crystal | Supplier Device Package 24-TSSOP-EP |
Output LVDS | Base Product Number |
Number of Circuits 1 |

