Clock Generator, Multiplexer IC 226.66MHz 1 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

844001AGLF

DigiKey Part Number
2832-844001AGLF-ND
Manufacturer
Manufacturer Product Number
844001AGLF
Description
IC CLOCK GENERATOR 8TSSOP
Customer Reference
Detailed Description
Clock Generator, Multiplexer IC 226.66MHz 1 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:1
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Series
Frequency - Max
226.66MHz
Packaging
Tube
Divider/Multiplier
Yes/Yes
Part Status
Obsolete
Voltage - Supply
2.375V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Clock Generator, Multiplexer
Mounting Type
Surface Mount
PLL
Yes
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Input
Crystal
Supplier Device Package
8-TSSOP
Output
LVDS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.281
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.